
LAN9218-MT | |
|---|---|
DigiKey Part Number | LAN9218-MT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9218-MT |
Description | IC CONTROLLER ETHERNET 100TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9218-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.77000 | RM101.77 |
| 25 | RM84.74960 | RM2,118.74 |
| 100 | RM77.06640 | RM7,706.64 |
| Unit Price without VAT: | RM101.77000 |
|---|---|
| Unit Price with VAT: | RM111.94700 |

