Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9354I/ML

DigiKey Part Number
LAN9354I/ML-ND
Manufacturer
Manufacturer Product Number
LAN9354I/ML
Description
IC ETHERNET SWITCH 3PORT 56QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9354I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM28.37000RM28.37
25RM23.67960RM591.99
100RM22.85200RM2,285.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM28.37000
Unit Price with VAT:RM31.20700