
LE87282MQC | |
|---|---|
DigiKey Part Number | LE87282MQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87282MQC |
Description | IC TRANSCEIVER 4/0 28QFN |
Customer Reference | |
Detailed Description | 4/0 Driver ADSL2, VDSL2 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | ADSL2, VDSL2 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |

