
LM4041CYM3-1.2-TR | |
|---|---|
DigiKey Part Number | 576-2571-2-ND - Tape & Reel (TR) 576-2571-1-ND - Cut Tape (CT) 576-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CYM3-1.2-TR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CYM3-1.2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 25 | RM1.30040 | RM32.51 |
| 100 | RM1.22140 | RM122.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22140 | RM3,664.20 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


