RF Diode Schottky - 1 Pair Common Anode 8V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS101-23-3/TR

DigiKey Part Number
150-LXS101-23-3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXS101-23-3/TR
Description
RF DIODE SCHOTTKY 8V 1A SOT23-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Anode 8V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
8V
Current - Max
1 A
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM22.90125RM22,901.25
Manufacturers Standard Package
Unit Price without VAT:RM22.90125
Unit Price with VAT:RM25.19138