
M1AGLE3000V2-FG896 | |
|---|---|
DigiKey Part Number | 150-M1AGLE3000V2-FG896-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M1AGLE3000V2-FG896 |
Description | IC FPGA 620 I/O 896FBGA |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 620 516096 75264 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 75264 | |
Total RAM Bits | 516096 | |
Number of I/O | 620 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |

