Direct

MASMLG40CAE3 | |
|---|---|
DigiKey Part Number | 1086-6299-ND |
Manufacturer | |
Manufacturer Product Number | MASMLG40CAE3 |
Description | TVS DIODE 40VWM 64.5VC DO215AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMLG40CAE3 Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 46.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMLG40CA | Microchip Technology | 0 | 1086-6298-ND | RM34.58530 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM34.58530 | RM6,917.06 |
| Unit Price without VAT: | RM34.58530 |
|---|---|
| Unit Price with VAT: | RM38.04383 |


