New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
NXJ1T 1W DC-DC Converter Series

NXJ1S0505PTMC-R7

DigiKey Part Number
811-NXJ1S0505PTMC-R7TR-ND - Tape & Reel (TR)
811-NXJ1S0505PTMC-R7CT-ND - Cut Tape (CT)
811-NXJ1S0505PTMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0505PTMC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
76%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.06000RM12.06
5RM11.60000RM58.00
10RM11.41000RM114.10
25RM11.16760RM279.19
50RM10.98620RM549.31
100RM10.80820RM1,080.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
230RM10.59739RM2,437.40
460RM10.42498RM4,795.49
690RM10.32532RM7,124.47
1,150RM10.20103RM11,731.18
1,610RM10.11995RM16,293.12
2,300RM10.03468RM23,079.76
Manufacturers Standard Package
Unit Price without VAT:RM12.06000
Unit Price with VAT:RM13.26600