Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630VT-E/MS

DigiKey Part Number
MCP1630VT-E/MSTR-ND - Tape & Reel (TR)
MCP1630VT-E/MSCT-ND - Cut Tape (CT)
MCP1630VT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1630VT-E/MS
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1630VT-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Microchip Technology
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down, Step-Up/Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive, Isolation Capable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Topology
Buck, Boost, Buck-Boost, Flyback, SEPIC
Supplier Device Package
8-MSOP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.19000RM6.19
25RM5.18520RM129.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.68863RM11,721.57
Manufacturers Standard Package
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900