
MCP16311T-E/MNY | |
|---|---|
DigiKey Part Number | MCP16311T-E/MNYTR-ND - Tape & Reel (TR) MCP16311T-E/MNYCT-ND - Cut Tape (CT) MCP16311T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16311T-E/MNY |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16311T-E/MNY Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x3) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 25 | RM6.45040 | RM161.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM5.83121 | RM19,242.99 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |











