
MCP1642D-50I/MC | |
|---|---|
DigiKey Part Number | MCP1642D-50I/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1642D-50I/MC |
Description | IC REG BOOST 5V 800MA 8DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 25 | RM4.37360 | RM109.34 |
| 100 | RM3.94000 | RM394.00 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

