Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700-1202E/TO

DigiKey Part Number
MCP1700-1202E/TO-ND
Manufacturer
Manufacturer Product Number
MCP1700-1202E/TO
Description
IC REG LINEAR 1.2V 200MA TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700-1202E/TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1.97000RM1.97
25RM1.65480RM41.37
100RM1.45780RM145.78
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700