MCP23016T-I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,391
Unit Price: RM8.94000
Datasheet
I/O Expander 16 I2C 400 kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23016T-I/SS

DigiKey Part Number
MCP23016T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP23016T-I/SS
Description
IC XPNDR 400KHZ I2C 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23016T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100RM7.23975RM15,203.48
Manufacturers Standard Package
Unit Price without VAT:RM7.23975
Unit Price with VAT:RM7.96373