PD69200C-022319 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 411
Unit Price: RM14.70000
Datasheet
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69200C-022319

DigiKey Part Number
150-PD69200C-022319-ND
Manufacturer
Manufacturer Product Number
PD69200C-022319
Description
MCU FOR PD692XX FAMILY FW VER 2.
Customer Reference
Detailed Description
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
48
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes