
MCP6V52-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP6V52-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6V52-E/SN |
Description | DUAL, 45V ZERO-DRIFT OP AMP, E T |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 pA | |
Current - Supply | - | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 45 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 25 | RM7.84080 | RM196.02 |
| 100 | RM7.13140 | RM713.14 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |

