Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
10-DFN PKG

MCP73213T-A6SI/MF

DigiKey Part Number
MCP73213T-A6SI/MFTR-ND - Tape & Reel (TR)
MCP73213T-A6SI/MFCT-ND - Cut Tape (CT)
MCP73213T-A6SI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73213T-A6SI/MF
Description
IC BATT CONTRL LI-ION 2CEL 10DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73213T-A6SI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.1A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
13V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,513
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.50000RM9.50
25RM7.91960RM197.99
100RM7.17080RM717.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM7.17084RM23,663.77
Manufacturers Standard Package
Unit Price without VAT:RM9.50000
Unit Price with VAT:RM10.45000