
MCP9510CT-E/CH | |
|---|---|
DigiKey Part Number | MCP9510CT-E/CHTR-ND - Tape & Reel (TR) MCP9510CT-E/CHCT-ND - Cut Tape (CT) MCP9510CT-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9510CT-E/CH |
Description | THERMOSTAT PRG ACT HI/LO SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9510CT-E/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | Programmable | |
Accuracy | ±0.5°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 25 | RM3.66440 | RM91.61 |
| 100 | RM3.61690 | RM361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.30960 | RM9,928.80 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |







