MCP9843T-BE/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 202
Unit Price: RM5.20000
Datasheet
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9843T-BE/MNY

DigiKey Part Number
MCP9843T-BE/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP9843T-BE/MNY
Description
IC TEMP SENSOR DGTL 8-TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
EDA/CAD Models
MCP9843T-BE/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM3.30960RM10,921.68
Manufacturers Standard Package
Unit Price without VAT:RM3.30960
Unit Price with VAT:RM3.64056