MIC2012CM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.53784
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.53784

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.53784
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.12418

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.12418
USB Controller USB Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012CM

DigiKey Part Number
MIC2012CM-ND
Manufacturer
Manufacturer Product Number
MIC2012CM
Description
IC USB PWR CTRLR DUAL 8-SOIC
Customer Reference
Detailed Description
USB Controller USB Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2012CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
380RM7.53784RM2,864.38
Unit Price without VAT:RM7.53784
Unit Price with VAT:RM8.29162