
MIC2012YM | |
|---|---|
DigiKey Part Number | 576-1682-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2012YM |
Description | IC USB PWR CTRLR DUAL 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Controller Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | RM8.74679 | RM1,661.89 |
| Unit Price without VAT: | RM8.74679 |
|---|---|
| Unit Price with VAT: | RM9.62147 |




