Direct

MIC2033-05BYMT-T5 | |
|---|---|
DigiKey Part Number | 576-4206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2033-05BYMT-T5 |
Description | IC PWR SWITCH P-CHAN 1:1 6TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2033-05BYMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TDFN (2x2) | |
Package / Case | ||
Base Product Number |


