
MIC2040-1YMM-TR | |
|---|---|
DigiKey Part Number | MIC2040-1YMM-TR-ND - Tape & Reel (TR) MIC2040-1YMM-CT-ND - Cut Tape (CT) MIC2040-1YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2040-1YMM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2040-1YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 25 | RM5.43720 | RM135.93 |
| 100 | RM5.00380 | RM500.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.00382 | RM12,509.55 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |

