MIC2070-2PCQS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.61875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.02775
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.02775

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.02775
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM10.16523
Datasheet
USB Controller USB Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2070-2PCQS-TR

DigiKey Part Number
MIC2070-2PCQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2070-2PCQS-TR
Description
IC USB PWR CTRLR DUAL 16-QSOP
Customer Reference
Detailed Description
USB Controller USB Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2070-2PCQS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.61875RM21,546.88
Manufacturers Standard Package
Unit Price without VAT:RM8.61875
Unit Price with VAT:RM9.48063