MIC2077-1BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 111
Unit Price: RM13.32000
Datasheet
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2077-1BM

DigiKey Part Number
MIC2077-1BM-ND
Manufacturer
Manufacturer Product Number
MIC2077-1BM
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2077-1BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
2 x 1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
432RM6.47921RM2,799.02
Unit Price without VAT:RM6.47921
Unit Price with VAT:RM7.12713