Hot Swap Controller 1 Channel InfiniBand™ 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2085-JYQS

DigiKey Part Number
576-2148-ND
Manufacturer
Manufacturer Product Number
MIC2085-JYQS
Description
IC HOTSWAP CTR INFINIBAND 16QSOP
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel InfiniBand™ 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2085-JYQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
InfiniBand™
Features
Auto Retry, OVP
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
2.3V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
98RM21.15776RM2,073.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.15776
Unit Price with VAT:RM23.27354