MIC2287-24YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1,977
Unit Price: RM6.15000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-24YML-TR

DigiKey Part Number
576-1725-2-ND - Tape & Reel (TR)
576-1725-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2287-24YML-TR
Description
IC LED DRVR RGLTR PWM 750MA 8MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2287-24YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
24V
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.69000RM4.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.54602RM17,730.10
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900