LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2297-15YML-TR

DigiKey Part Number
MIC2297-15YML-TR-ND - Tape & Reel (TR)
MIC2297-15YML-CT-ND - Cut Tape (CT)
MIC2297-15YML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2297-15YML-TR
Description
IC LED DRIVER RGLTR DIM 10MLF
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2297-15YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
-
Current - Output / Channel
1.2A (Switch)
Frequency
600kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,742
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.97000RM6.97
25RM5.79200RM144.80
100RM5.56530RM556.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700