MIC3002GML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3002GML

DigiKey Part Number
576-2975-5-ND
Manufacturer
Manufacturer Product Number
MIC3002GML
Description
IC LASER CTRLR 10GBPS 3.6V 24MLF
Customer Reference
Detailed Description
Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3002GML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Laser Diode Controller (Fiber Optic)
Data Rate
10Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
2.3 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.