Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 2A 10-VFQFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23201YML-TR

DigiKey Part Number
576-4159-2-ND - Tape & Reel (TR)
576-4159-1-ND - Cut Tape (CT)
576-4159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23201YML-TR
Description
IC REG BUCK ADJ 2A 10MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 2A 10-VFQFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23201YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
25RM2.04880RM51.22
100RM1.81240RM181.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.81240RM9,062.00
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600