
MIC28510-12V-EV | |
|---|---|
DigiKey Part Number | 576-4024-ND |
Manufacturer | |
Manufacturer Product Number | MIC28510-12V-EV |
Description | EVAL BOARD FOR MIC28510 |
Customer Reference | |
Detailed Description | MIC28510 Hyper Speed Control®, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 4A | |
Voltage - Input | 5V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MIC28510 | |
Note | - |

