Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 28-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28510YJL-TR

DigiKey Part Number
576-4337-2-ND - Tape & Reel (TR)
576-4337-1-ND - Cut Tape (CT)
576-4337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC28510YJL-TR
Description
IC REG BUCK ADJ 4A 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 28-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC28510YJL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,325
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.71000RM13.71
25RM11.46560RM286.64
100RM10.40160RM1,040.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.40164RM10,401.64
Manufacturers Standard Package
Unit Price without VAT:RM13.71000
Unit Price with VAT:RM15.08100