


MIC29201-3.3YM | |
|---|---|
DigiKey Part Number | 576-2214-ND |
Manufacturer | |
Manufacturer Product Number | MIC29201-3.3YM |
Description | IC REG LINEAR 3.3V 400MA 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-3.3YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.84000 | RM15.84 |
| 25 | RM13.12040 | RM328.01 |
| 100 | RM11.97760 | RM1,197.76 |
| Unit Price without VAT: | RM15.84000 |
|---|---|
| Unit Price with VAT: | RM17.42400 |

