
MIC33030-AYHJ-TR | |
|---|---|
DigiKey Part Number | 576-3720-2-ND - Tape & Reel (TR) 576-3720-1-ND - Cut Tape (CT) 576-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC33030-AYHJ-TR |
Description | IC REG BUCK ADJ 400MA 10MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA 10-PowerTFDFN, 10-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC33030-AYHJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLF® (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 25 | RM4.68880 | RM117.22 |
| 100 | RM4.58030 | RM458.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.58025 | RM22,901.25 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |



