MIC38C42AYMM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,939
Unit Price: RM4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,321
Unit Price: RM4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,710
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,960
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: RM4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,500
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 396
Unit Price: RM4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C42AYMM

DigiKey Part Number
576-2288-ND
Manufacturer
Manufacturer Product Number
MIC38C42AYMM
Description
IC OFFLINE SWITCH MULT TOP 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C42AYMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
700RM3.15200RM2,206.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.15200
Unit Price with VAT:RM3.46720