MIC38HC44-1BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29,641
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 16,209
Unit Price: RM3.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.70570
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC44-1BM-TR

DigiKey Part Number
MIC38HC44-1BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38HC44-1BM-TR
Description
IC OFFLINE SW MULT TOP 14SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC44-1BM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
50%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.20550RM15,513.75
Manufacturers Standard Package
Unit Price without VAT:RM6.20550
Unit Price with VAT:RM6.82605