MIC38HC44-1BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM3.15201
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29,641
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 16,209
Unit Price: RM3.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.70570
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC44-1BM

DigiKey Part Number
MIC38HC44-1BM-ND
Manufacturer
Manufacturer Product Number
MIC38HC44-1BM
Description
IC OFFLINE SW MULT TOP 14SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC44-1BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
50%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
432RM6.79824RM2,936.84
Unit Price without VAT:RM6.79824
Unit Price with VAT:RM7.47806