Direct

MIC4043BM4 TR | |
|---|---|
DigiKey Part Number | MIC4043BM4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4043BM4 TR |
Description | IC REG CONV PWR SUP 1OUT SOT143 |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 1 Output SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4043BM4 TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Power Supplies | |
Voltage - Input | 10V | |
Number of Outputs | 1 | |
Voltage - Output | 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |


