
MIC4416YM4-TR | |
|---|---|
DigiKey Part Number | 576-1187-2-ND - Tape & Reel (TR) 576-1187-1-ND - Cut Tape (CT) 576-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4416YM4-TR |
Description | IC GATE DRVR LOW-SIDE SOT143 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4416YM4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 25 | RM3.97960 | RM99.49 |
| 100 | RM3.62480 | RM362.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.62480 | RM10,874.40 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |











