
MIC4420ZT | |
|---|---|
DigiKey Part Number | 576-2315-ND |
Manufacturer | |
Manufacturer Product Number | MIC4420ZT |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4420ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 13ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.17000 | RM10.17 |
| 25 | RM8.47120 | RM211.78 |
| 100 | RM7.72240 | RM772.24 |
| Unit Price without VAT: | RM10.17000 |
|---|---|
| Unit Price with VAT: | RM11.18700 |

