
CY7C1471BV25-133BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1471BV25-133BZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1471BV25-133BZXC |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 133 MHz 6.5 ns 165-FBGA (15x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
| Tray: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM664.99500 | RM1,329.99 |
| Unit Price without VAT: | RM664.99500 |
|---|---|
| Unit Price with VAT: | RM731.49450 |

