
MIC5060YML-TR | |
|---|---|
DigiKey Part Number | 576-3669-2-ND - Tape & Reel (TR) 576-3669-1-ND - Cut Tape (CT) 576-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5060YML-TR |
Description | IC GATE DRVR HIGH-SIDE 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5060YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.75V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 25 | RM5.35840 | RM133.96 |
| 100 | RM4.88560 | RM488.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.88561 | RM24,428.05 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |










