Direct

MIC4827BMM-TR | |
|---|---|
DigiKey Part Number | MIC4827BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4827BMM-TR |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP |
EDA/CAD Models | MIC4827BMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | EL Lamp Driver | |
Frequency | 60Hz ~ 1kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 21 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.13700 | RM10,342.50 |
| Unit Price without VAT: | RM4.13700 |
|---|---|
| Unit Price with VAT: | RM4.55070 |


