


MIC49500WR-TR | |
|---|---|
DigiKey Part Number | 576-1466-2-ND - Tape & Reel (TR) 576-1466-1-ND - Cut Tape (CT) 576-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC49500WR-TR |
Description | IC REG LINEAR POS ADJ 5A 7-SPAK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49500WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 mA | |
Current - Supply (Max) | 130 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.99000 | RM39.99 |
| 25 | RM33.29320 | RM832.33 |
| 100 | RM30.33800 | RM3,033.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM30.33816 | RM22,753.62 |
| Unit Price without VAT: | RM39.99000 |
|---|---|
| Unit Price with VAT: | RM43.98900 |

