
MIC5165YMM | |
|---|---|
DigiKey Part Number | 576-3722-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5165YMM |
Description | IC REG CTRLR DDR3 1OUT 10MSOP |
Customer Reference | |
Detailed Description | - Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5165YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR3, GDDR3/4/5 | |
Voltage - Input | 0.75V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

