Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-4.5YM5-TR

DigiKey Part Number
MIC5203-4.5YM5-TR-ND - Tape & Reel (TR)
MIC5203-4.5YM5-CT-ND - Cut Tape (CT)
MIC5203-4.5YM5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5203-4.5YM5-TR
Description
IC REG LINEAR 4.5V 80MA SOT23-5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-4.5YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
25RM1.89120RM47.28
100RM1.69420RM169.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.69420RM5,082.60
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900