Parametric Equivalent



MIC5281-5.0YMME-TR | |
|---|---|
DigiKey Part Number | 576-3908-2-ND - Tape & Reel (TR) 576-3908-1-ND - Cut Tape (CT) 576-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5281-5.0YMME-TR |
Description | IC REG LINEAR 5V 25MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5281-5.0YMME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 25mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB (20kHz ~ 2MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 25 | RM6.34360 | RM158.59 |
| 100 | RM5.71300 | RM571.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.71303 | RM14,282.57 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |


