


MIC5304-RGYMT-TR | |
|---|---|
DigiKey Part Number | 576-3126-2-ND - Tape & Reel (TR) 576-3126-1-ND - Cut Tape (CT) 576-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5304-RGYMT-TR |
Description | IC REG LIN 1.8/3.2V 150MA 6-TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5304-RGYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 50dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.8V, 3.2V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 25 | RM0.90640 | RM22.66 |
| 100 | RM0.90420 | RM90.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.82740 | RM4,137.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


