MIC5366-1.8YMT-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.43340
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,531
Unit Price: RM2.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 4,551
Unit Price: RM2.05000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 191,893
Unit Price: RM1.22000
Datasheet

Similar


Texas Instruments
In Stock: 99,293
Unit Price: RM3.43000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-1.8YMT-TR

DigiKey Part Number
576-3204-2-ND - Tape & Reel (TR)
576-3204-1-ND - Cut Tape (CT)
576-3204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5366-1.8YMT-TR
Description
IC REG LINEAR 1.8V 150MA 4-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-1.8YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.12000RM5.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.13846RM5,692.30
10,000RM1.05559RM10,555.90
15,000RM1.03425RM15,513.75
Manufacturers Standard Package
Unit Price without VAT:RM5.12000
Unit Price with VAT:RM5.63200