
MIC5891YWM-TR | |
|---|---|
DigiKey Part Number | 576-1311-2-ND - Tape & Reel (TR) 576-1311-1-ND - Cut Tape (CT) 576-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5891YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5891YWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 5V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.89000 | RM14.89 |
| 25 | RM12.45040 | RM311.26 |
| 100 | RM11.30780 | RM1,130.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.30784 | RM11,307.84 |
| Unit Price without VAT: | RM14.89000 |
|---|---|
| Unit Price with VAT: | RM16.37900 |

