Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC68400-1.0YML TR

DigiKey Part Number
MIC68400-1.0YMLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC68400-1.0YML TR
Description
IC REG LINEAR 1V 3A 16-MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC68400-1.0YML TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V or Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 3A
Current - Output
PSRR
-
Control Features
Enable, Power On Reset, Power Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.